text.skipToContent text.skipToNavigation

Manufacturer Part #

LPV-60-24

100 - 240Vac, 60W, 24V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code: 2603
Product Specification Section
MEAN WELL LPV-60-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 60W
Output Voltage: 24V
Efficiency: 86%
Certifications: CE,cUL,LPS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
1,958
USA:
1,958
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.52
USD
Quantity
Unit Price
2
$16.26
4
$16.14
10
$15.97
25
$15.81
40+
$15.61