text.skipToContent text.skipToNavigation

Manufacturer Part #

F17201_LINDA-UP2

Linear lens|1140.0mm (D) 22 [Wide-Area Lighting]

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
LEDiL F17201_LINDA-UP2 - Technical Attributes
Attributes Table
Optic Pattern Type: Symmetrical - Wide
Number of LEDs per Optic: 1
Optic Fastening Type: Snaps
Mounting Method: Snap Fit
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.34
USD
Quantity
Unit Price
3
$8.78
10
$8.67
20
$8.61
40
$8.56
75+
$8.45
Product Variant Information section