Manufacturer Part #
TS2012EIJT
TS2012 Audio ICs-AUDIO AMPLIFIERS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1418 | ||||||||||
Product Specification Section
STMicroelectronics TS2012EIJT - Product Specification
STMicroelectronics TS2012EIJT - Technical Attributes
Attributes Table
| Type: | Class D |
| No of Channels: | 2 |
| Output Type: | Stereo |
| Supply Voltage-Max: | 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Common Mode Rejection Ratio: | 63dB |
| Power Supply Rejection Ratio: | 65dB |
| Total Harmonic Distortion: | 0.5% |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.153
10,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount