Manufacturer Part #
TS4890IST
TS4890 Series 2.5 to 5.5 V 1 W Rail to Rail Audio Power Amplifier - MiniSO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Package Style:MSOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1738 | ||||||||||
Product Specification Section
STMicroelectronics TS4890IST - Technical Attributes
Attributes Table
| Type: | Class AB |
| No of Channels: | 1 |
| Output Type: | Mono |
| Gain Bandwidth Product: | 2MHz |
| Supply Voltage-Max: | 5.5V |
| Output Power: | 1W |
| Output Impedance: | 8Ω |
| Operating Temp Range: | -40°C to +85°C |
| Power Supply Rejection Ratio: | 77dB |
| Total Harmonic Distortion: | 0.15% |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
690
USA:
690
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.44
15
$0.415
100
$0.40
400
$0.39
2,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
MSOIC-8
Mounting Method:
Surface Mount