text.skipToContent text.skipToNavigation

Manufacturer Part #

SY84113BUMG

SY84113 Low Power 2.5 V 1.25 Gbps Surface Mount Limiting Post Amplifier - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY84113BUMG - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 850MHz
Supply Voltage-Max: 2.5V
Gain: 38dB
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
75
Total
$1,125.00
USD
Quantity
Unit Price
75
$3.82
150
$3.79
300
$3.75
375
$3.74
1,125+
$3.68
Product Variant Information section