text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33072DR2G

MC33072 Series Single Supply 3 V to 44 V 1.9 mA Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
onsemi MC33072DR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 4.5MHz
Average Bias Current-Max: 700nA
Supply Voltage: 3V to 44V
Common Mode Rejection Ratio: 97dB
Supply Current: 1.9mA
Power Supply Rejection Ratio: 97dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Low Noise: 32nV/√Hz
Output Current: 30mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33072 is Single Supply 3 V to 44 V Dual Operational Amplifier.

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74, NCV33072/74A series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

The MC33071/72/74, MC34071/72/74, NCV33072/74A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial, industrial/vehicular or military temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic DIP, SOIC and TSSOP surface mount packages.

Key Features:

  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/µs
  • Fast Settling Time: 1.1 µs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE)
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix)
  • Large Output Voltage Swing: -14.7 V to +14 V (with +/-15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,132,939
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
2,500
$0.108
5,000
$0.107
10,000
$0.106
12,500
$0.105
37,500+
$0.103
Product Variant Information section