text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2020IYST

100 V, precision, bidirectional current sense amplifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSC2020IYST - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 700kHz
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 400µV
Average Bias Current-Max: 230µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 112dB
Supply Current: 1.8mA
Power Supply Rejection Ratio: 118dB
Operating Temp Range: -40°C to +125°C
Output Current: 10mA to 25A
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,320.00
USD
Quantity
Unit Price
1
$0.995
15
$0.935
100
$0.895
400
$0.87
2,000+
$0.83