text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC213IQT

Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSC213IQT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 100kHz
Slew Rate-Nom: 0.85V/µs
Gain Bandwidth Product: 100kHz
Average Bias Current-Max: 35µA
Supply Voltage: 2.7V to 26V
Supply Current: 65µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,920.00
USD
Quantity
Unit Price
1
$0.77
15
$0.72
75
$0.695
300
$0.675
1,500+
$0.64