Manufacturer Part #
TSV612IDT
SO 08 .15 JEDEC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1744 | ||||||||||
Product Specification Section
STMicroelectronics TSV612IDT - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.03V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 120kHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 1.5V to 5.5V |
| Common Mode Rejection Ratio: | 64dB |
| Supply Current: | 10.5µA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +85°C |
| DC Voltage Gain: | 92dB |
| Phase Margin: | 60° |
| Low Noise: | 105nV/√Hz |
| Output Current: | 63mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TSV612IDT is a dual low power Rail-to-rail input/output CMOS operational amplifier it feature an ultra-low input bias current as well as a low input offset voltage.
Features:
- Rail-to-rail input and output
- Low power consumption: 10 μA typ at 5 V
- Low supply voltage: 1.5 to 5.5 V
- Gain bandwidth product: 120 kHz typ
- Unity gain stable
- Low input offset voltage: 800 μV max (A version)
- Low input bias current: 1 pA typ
- Temperature range: -40 to +85° C
Applications:
- Battery-powered applications
- Smoke detectors
- Proximity sensors
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.525
5,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount