Manufacturer Part #
TSV622AIST
TSV622A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1349 | ||||||||||
Product Specification Section
STMicroelectronics TSV622AIST - Product Specification
STMicroelectronics TSV622AIST - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.19V/µs |
| Input Offset Voltage-Max: | 0.8mV |
| Gain Bandwidth Product: | 420kHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 1.5V to 5.5V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 36µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 102dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 98dB |
| Phase Margin: | 40° |
| Low Noise: | 77nV/√Hz |
| Output Current: | 74mA |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
236
USA:
236
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.41
15
$1.29
100
$1.20
400
$1.14
2,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
MSOP-8
Mounting Method:
Surface Mount