Manufacturer Part #
TS971ILT
TS971 Series 10 V 12 MHz Very Low Noise Operational Amplifier - SOT-23-5L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS971ILT - Technical Attributes
Attributes Table
| Amplifier Type: | Low Noise |
| No of Channels: | 1 |
| Slew Rate-Nom: | 4V/µs |
| Input Offset Voltage-Max: | 5mV |
| Gain Bandwidth Product: | 12MHz |
| Average Bias Current-Max: | 750nA |
| Supply Voltage: | 2.7V to 10V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 2mA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 80dB |
| Phase Margin: | 60° |
| Low Noise: | 4nV/√Hz |
| Output Current: | 100mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The TS971ILT is a output rail-to-rail very low noise operational amplifier available in SOT-23-5 package.
This device is particularly well suited for portable and battery supplied equipment. Very low noise and low distortion characteristics make them ideal for audio pre-amplification.
Features:
- Rail-to-rail output voltage swing
- ±2.4 V at VCC = ±2.5 V
- Very low noise level: 4 nV/√Hz
- Ultra low distortion: 0.003%
- High dynamic features: 12 MHz, 4 V/μs
- Operating range: 2.7 to 10 V
- ESD protection (2 kV)
- Latch-up immunity (class A)
Applications:
- Portable devices (CD players, PDAs)
- Portable communication (cell phones, pagers)
- Instrumentation and sensoring
- Professional audio circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount