text.skipToContent text.skipToNavigation

Manufacturer Part #

DG213DQ-T1-E3

DG213B Series SPST 22 V 45 Ohm SMT Complementary CMOS Analog Switch - TSSOP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay DG213DQ-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 5µA
ON Resistance: 45Ω
Supply Voltage: 22V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The DG213DQ-T1-E3 is a 45 ohm Quad Complementary CMOS Analog Switch. It can be used in various configurations, including four single-pole single-throw (SPST), two single-pole double-throw (SPDT), one “T” switch, one DPDT.

This analog switch was designed for a wide variety of general purpose applications in telecommunications, instrumentation, process control, computer peripherals.

Features and benefits:

  • 22-V Supply Voltage Rating
  • TTL and CMOS Compatible Logic
  • Low On-Resistance—rDS(on): 45 Ω
  • Low Leakage—ID(on): 20 pA
  • Single Supply Operation Possible
  • Extended Temperature Range
  • Fast Switching—tON: 85 ns
  • Low Charge Injection—Q: 1 pC
  • Wide Analog Signal Range
  • Simple Logic Interface
  • Higher Accuracy
  • Minimum Transients
  • Reduced Power Consumption
  • Low Cost

Applications:

  • Industrial Instrumentation
  • Test Equipment
  • Communications Systems
  • Computer Peripherals
  • Portable Instruments
  • Sample-and-Hold Circuits
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,480.00
USD
Quantity
Unit Price
3,000
$1.16
6,000+
$1.15
Product Variant Information section