Manufacturer Part #
LM2903DT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LM2903DT - Technical Attributes
Attributes Table
| Type: | Voltage |
| No of Channels: | 2 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 36V |
| Thermal Resistance: | 125°C/W |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM2903DT device consists of two independent low power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.
This comparator also has a unique characteristic: the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
Features:
- Wide single supply voltage range or dual Supplies +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
- ow input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Input common-mode voltage range includes negative rail
- Low output saturation voltage: 250 mV typ. (IO = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible Outputs
View the Complete family of LM2903 Comparators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0632
7,500
$0.0616
12,500
$0.0609
25,000
$0.0599
50,000+
$0.0584
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount