Manufacturer Part #
TS3704IDT
TS3704 Series Low Current Micropower Quad CMOS Voltage Comparator - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
STMicroelectronics TS3704IDT - Product Specification
STMicroelectronics TS3704IDT - Technical Attributes
Attributes Table
| Type: | Voltage |
| Configuration: | Quad |
| No of Channels: | 4 |
| Average Bias Current-Max: | 600pA |
| Supply Voltage: | 2.7V to 16V |
| Output Type: | Push Pull |
| Thermal Resistance: | 150°C/W |
| Response Time: | 2µs |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 20mA |
| Quiescent Current: | 25µA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The TS3704IDT is a micropower CMOS quad voltage comparator with extremely low consumption of 9 μA typ / comparator (20 times less than bipolar LM339). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual opencollector output comparators.
Features:
- Push-pull CMOS output (no external pull-up resistor required)
- Extremely low supply current: 9 A typ per comparator
- Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
- Extremely low input bias current: 1 pA typ
- Extremely low input offset current: 1 pA typ
- Input common-mode voltage range includes GND
- High input impedance: 1012 Ω typ
- Last response time: 2 μs typ. for 5 mV overdrive
- Pin-to-pin and functionally compatible with bipolar LM339
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.31
7,500
$0.305
12,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount