text.skipToContent text.skipToNavigation

Manufacturer Part #

TC500ACOE

TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Microchip TC500ACOE - Technical Attributes
Attributes Table
Interface: 3-Wire
Power Consumption: 10mW
Resolution: 16b
Supply Voltage: 4.5V to 7.5V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TC500ACOE is a Part of TC500 Series 3 Wire Analog Front End 4.5 V 16-Bit A/D Converter Surface Mount, Available in 16 Pin SOIC Package.

The TC500A family are precision analog front ends that implement dual slope A/D converters having a maximum resolution of 17 bits plus sign.As a minimum, each device contains the integrator,zero crossing comparator and processor interface logic

Features:

  • Precision (up to 17 Bits) A/D Converter "Front End"
  • 3-Pin Control Interface to Microprocessor
  • Flexible: User Can Trade-Off Conversion Speed for Resolution
  • Single Supply Operation (TC510/514)
  • 4 Input, Differential Analog MUX (TC514)
  • Automatic Input Voltage Polarity Detection
  • Low Power Dissipation TC500/500A: 10 mW TC510/514: 18 mW
  • Wide Analog Input Range ±4.2 V (TC500A/510)
  • Directly Accepts Bipolar and Differential Input Signals

Applications:

  • Precision Analog Signal Processor
  • Precision Sensor Interface
  • High Accuracy DC Measurements
Pricing Section
Global Stock:
395
USA:
395
94
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.31
USD
Quantity
Unit Price
1
$4.31
15
$4.22
50
$4.15
150
$4.09
500+
$3.97
Product Variant Information section