Manufacturer Part #
MP4322GDE-Z
configurable-frequency(350kHz to 2.5MHz), synchronous, step-downswitching conv
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP4322GDE-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP4322GDE-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.3V to 36V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 0.8V to 34.2V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2.5MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 20µA |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | QFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount