text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4131-103E/P

MCP4131 Series Single 7-Bit Volatile SPI Digital Potentiometer - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Microchip MCP4131-103E/P - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 1
Interface: SPI
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$47.70
USD
Quantity
Unit Price
60
$0.795
240
$0.77
900
$0.75
1,500
$0.74
3,000+
$0.72
Product Variant Information section