Manufacturer Part #
MCP4261-103E/SL
MCP4261 Series Dual 8-Bit 257 Step SPI 10 kOhm Non Volatile Digital POT-SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:57 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2605 | ||||||||||
Product Specification Section
Microchip MCP4261-103E/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.39.00.70
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP4261-103E/SL - Technical Attributes
Attributes Table
| No of Positions: | 257 |
| No of Channels: | 2 |
| Interface: | SPI |
| Wiper Storage: | Non-Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP4261-103E/SL is a dual 8-Bit SPI Digital Potentiometer that offers 10 kΩ of resistance, equipped with Non-Volatile Memory and WiperLock Technology , available in surface mount SOIC-14 package.
Features:
- Zero Scale to Full Scale Wiper operation
- Low Wiper Resistance: 75Ω (typ.)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
- Ratiometric (Potentiometer): 15 ppm typical
- SPI Serial Interface (10 MHz, modes 0,0 & 1,1)
- High-Speed Read/Writes to wiper registers
- Read/Write to Data EEPROM registers
- Serially enabled EEPROM write protect
- Resistor Network Terminal Disconnect Feature via:
- Shutdown pin (SHDN)
- Terminal Control (TCON) Register
- Brown-out reset protection (1.5V typical)
- Serial Interface Inactive current (2.5 uA typ.)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Supports Split Rail Applications
- Internal weak pull-up on all digital inputs
- Wide Operating Voltage:
- 2.7V to 5.5V - Device Characteristics Specified
- 1.8V to 5.5V - Device Operation
- Wide Bandwidth (-3 dB) Operation: 2 MHz (typ.) for 5.0 kΩ device
- Extended temperature range : -40°C to +125°C
Pricing Section
Global Stock:
342
USA:
342
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
20
$1.29
50
$1.28
150
$1.26
500
$1.25
1,500+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount