text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4631T-103E/ST

7/8-Bit Single/Dual I2C Digital POT POT with Volatile Memory

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Microchip MCP4631T-103E/ST - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 2
Interface: I2C
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,137.50
USD
Quantity
Unit Price
2,500+
$0.855
Product Variant Information section