text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5809-50P1-7

AL5809 Series 60 V 50 mA Two Terminal Constant Current LED Driver - PowerDI™ 123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Diodes Incorporated AL5809-50P1-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.5V to 60V
Output Current per Channel: 50mA
Output Voltage: 60V
Switching Frequency-Max: 200Hz
Duty Cycle-Max: 95%
Operating Temp Range: -40°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
57,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
15,000
$0.103
30,000+
$0.101
Product Variant Information section