Manufacturer Part #
AL5887JAZW52-13
AL5887 Series 36 Ch 2.7 V to 5.5 V 70 mA SMT RGB LED Driver IC - QFN-52
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AL5887JAZW52-13 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.7V to 5.5V |
| Output Current per Channel: | 70mA |
| Output Voltage: | 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.785
15
$0.74
100
$0.71
400
$0.69
2,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount