text.skipToContent text.skipToNavigation

Manufacturer Part #

AP5724WUG-7

AP5724 Series 5.5 V 1.2 MHz SMT White LED Step-up Converter - TSOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Diodes Incorporated AP5724WUG-7 - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Output Voltage: 26V
Switching Frequency-Max: 1.4MHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000+
$0.198
Product Variant Information section