text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX81120KLW-AAD-100-RE

LIN RGB Gatway with 3Ch 48mA DFN4x4

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX81120KLW-AAD-100-RE - Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 5.5V to 18V
Output Current per Channel: 48mA
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$28,350.00
USD
Quantity
Unit Price
5,000+
$5.67
Product Variant Information section