text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3362GJ-Z

MP3362: Single String, 1.8V Vin-min, 36V Vout Boost LED Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3362GJ-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 36V
Output Current per Channel: 4A
Output Voltage: 36V
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,595.00
USD
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section