text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30186DDR2G

NCL30186 Series 9.4 V 2.6 mA SMT Quasi-Resonant LED Controller - SOIC-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi NCL30186DDR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 9.4V to 26V
Supply Current: 3mA
Output Current per Channel: 500mA
Output Voltage: 12V
Switching Frequency-Max: 150kHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
157,500
USA:
157,500
560,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Unit Price
2,500
$0.45
5,000
$0.445
7,500+
$0.44
Product Variant Information section