text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL37733BSNT1G

NCL37733 Series 25.5 V 150 mA Surface Mount LED Driver - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCL37733BSNT1G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 9.4V to 25.5V
Supply Current: 2.5mA
Output Current per Channel: 150mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
105,000
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section