text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7691D10R2G

AL8822 Series 36 V Surface Mount Current Controller LED Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi NCV7691D10R2G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 18V
Supply Current: 4mA
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
153,000
USA:
153,000
141,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
12,000+
$0.31
Product Variant Information section