text.skipToContent text.skipToNavigation

Manufacturer Part #

NSIC2050JBT3G

NSIC2050JBT3G: 120V 50mA Constant Current Regulator & LED Driver - DO-214AA, SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi NSIC2050JBT3G - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current per Channel: 50mA
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
137,500
USA:
137,500
90,000
Factory Stock:Factory Stock:
1
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
5,000+
$0.255
Product Variant Information section