Manufacturer Part #
STCS1PUR
STCS1 Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - DFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
STMicroelectronics STCS1PUR - Product Specification
STMicroelectronics STCS1PUR - Technical Attributes
Attributes Table
| Supply Voltage: | 4.5V to 40V |
| Output Current per Channel: | 1.5A |
| Switching Frequency-Max: | 50kHz |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount