Manufacturer Part #
STPIC6C595MTR
STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
STMicroelectronics STPIC6C595MTR - Product Specification
STMicroelectronics STPIC6C595MTR - Technical Attributes
| Supply Voltage: | 4.5V to 5.5V |
| Output Current per Channel: | 100mA |
| Output Voltage: | 4.49V |
| Switching Frequency-Max: | 5kHz |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
This STPIC6C595 is a monolithic, mediumvoltage, low current power 8-bit shift register designed for use in systems that require relatively moderate load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids, and other low-current or medium-voltage loads.
Output are low-side, open-drain DMOS transistors with output ratings of 33 V and 100 mA continuous sink-current capability. Each output provides a 250 mA maximum current limit atTC = 25 °C. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 1.5 kV of ESD protection when tested using the human-body model and 150 V machine model.
Features:
- Low RDS(on): 4 O typ
- 30 mJ avalanche energy
- Eight 100 mA DMOS outputs
- 250 mA current limit capability
- 33 V output clamp voltage
- Device are cascadable
- Low power consumption
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount