Manufacturer Part #
1EDN7550UXTSA1
1EDN8550 Series 20 V 8 A Single-Channel High-Side gate driver - TSNP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
Infineon 1EDN7550UXTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
08/11/2025
Details and Download
Description of Change:Transfer to new bumping, assembly and final test location for dedicated products in TSNP-6 package.Reason for Change:The bumping, assembly and final test location of the affected products will be transferred to JCET Group Co., Ltd., China according to the global Infineon production strategy.
Part Status:
Active
Active
Infineon 1EDN7550UXTSA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| On-state Resistance-Max: | 36kΩ |
| Output Current: | 8A |
| Supply Voltage-Max: | 20V |
| Turn-off Delay Time: | 45ns |
| Turn-on Delay Time: | 45ns |
| Rise Time: | 6.5ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
7,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Mounting Method:
Surface Mount