text.skipToContent text.skipToNavigation

Manufacturer Part #

A89500GEJTR-T

80V ICC Half Bridge Gate Driver

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A89500GEJTR-T - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 2.7A
Peak Output Current: 2.7A
Supply Voltage-Max: 15V
Quiescent Current: 20µA
Rise Time: 105ns
Fall Time: 46ns
Operating Temp Range: -40°C to +105°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,065.00
USD
Quantity
Unit Price
1,500
$0.71
3,000
$0.70
4,500+
$0.69
Product Variant Information section