text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP742RXUMA1

BSP742R Series 34 V 400 mA 350 mOhm Smart High-Side Power Switch - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Infineon BSP742RXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 350mΩ
Output Current: 0.4A
Peak Output Current: 1.2A
Supply Voltage-Max: 34V
Rated Power Dissipation: 1.5W
Quiescent Current: 1.3mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.64
5,000+
$0.625
Product Variant Information section