Manufacturer Part #
BTF500601TEAAUMA1
BTF500601TEA Series 6 V to 19 V 16.5 A P-Ch Speed PROFET™ Power Switch - TO252-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Infineon BTF500601TEAAUMA1 - Technical Attributes
Attributes Table
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
12,500
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount