text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2184PBF

IR2184 Series 1.9 A 20 V Supply Dual Output Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Infineon IR2184PBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Quiescent Current: 1mA
Turn-off Delay Time: 270ns
Turn-on Delay Time: 680ns
Rise Time: 40ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The IR2184PBF is a high voltage, high speed half bridge driver with independent high and low side refereneced output channels. Available in surface mount SOIC-8 package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage
  • dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V and 5 V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5V offset.
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 1.4 A/1.8 A
  • Also available LEAD-FREE (PbF)
Pricing Section
Global Stock:
438
USA:
438
2,438
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.36
USD
Quantity
Unit Price
1
$1.36
40
$1.34
125
$1.32
400
$1.31
1,250+
$1.27
Product Variant Information section