text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2301STRPBF

IRS2301S 20 V 350 mA Surface Mount High and Low Side Driver - SOIC-8N

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Infineon IRS2301STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 625mW
Quiescent Current: 160µA
Turn-off Delay Time: 200ns
Turn-on Delay Time: 220ns
Rise Time: 130ns
Fall Time: 50ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.44
Product Variant Information section