text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33152DG

MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
onsemi MC33152DG - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Impedance: 100kΩ
Peak Output Current: 1.5A
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33152 High Speed Dual MOSFET Drivers.

The MC34152/MC33152 are dual noninverting high speed drivers specifically designed for applications that require low current digital signals to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS/LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time, and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent system erratic operation at low supply voltages. This device is available in dual-in-line and surface mount packages.

Key Features:

  • Two Independent Channels with 1.5 A Totem Pole Outputs
  • Output Rise and Fall Times of 15 ns with 1000 pF Load
  • CMOS/LSTTL Compatible Inputs with Hysteresis
  • Undervoltage Lockout with Hysteresis
  • Low Standby Current
  • Efficient High Frequency Operation
  • Enhanced System Performance with Common Switching Regulator Control ICs
  • NCV Prefix for Automotive and Other Applications Requiring Site and Change Controls
  • Pb-Free Packages are Available

Applications:

  • Switching power supplies
  • DC-to-DC converters,
  • Capacitor charge pump voltage doublers/inverters motor controllers.

To learn more about the MC33152 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1078
Multiple Of:
98
Total
$679.14
USD
Quantity
Unit Price
30
$0.675
100
$0.66
300
$0.645
1,000
$0.63
3,000+
$0.60
Product Variant Information section