text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5014YN

MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Microchip MIC5014YN - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 10mA
Supply Voltage-Max: 30V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MIC5014/5 operates from a 2.75 V to 30 V supply. In high-side configurations, the driver can control MOSFETs that switch loads of up to 30 V. In low-side configurations, with separate supplies, the maximum switched voltage is limited only by the MOSFET.

The MIC5014/5 has a TTL compatible control input. The MIC5014 is noninverting while the MIC5015 is inverting. The MIC5014/5 features an internal charge pump that can sustain a gate voltage greater than the available supply voltage. The driver is capable of turning on a logic-level MOSFET from a 2.75 V supply or a standard MOSFET from a 5 V supply. The gate-to-source output voltage is internally limited to approximately 15V. The MIC5014/5 is protected against automotive load dump, reversed battery, and inductive load spikes of –20V. The driver’s overvoltage shutdown feature turns off the external MOSFET at approximately 35 V to protect the load against power supply excursions. The MIC5014 is an improved pin-for-pin compatible replacement in many MIC5011 applications. The MIC5014/5 is available in plastic 8-pin DIP and 8-pin SOIC pacakges.

Key Features:

  • 2.75 V to 30 V operation.
  • 100 µA maximum supply current (5 V supply).
  • 15 µA typical off-state current.
  • Internal charge pump.
  • TTL compatible input.
  • Withstands 60 V transient (load dump).
  • Reverse battery protected to –20 V.
  • Inductive spike protected to –20 V.
  • Overvoltage shutdown at 35 V.
  • Internal 15 V gate protection.
  • Minimum external parts.
  • Operates in high-side or low-side configurations.
  • 1 µA control input pull-off.
  • Inverting and noninverting versions.

Applications:

  • Automotive electrical load control.
  • Battery-powered computer power management.
  • Lamp control.
  • Heater control.
  • Motor control.
  • Power bus switching.
Pricing Section
Global Stock:
475
USA:
475
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.60
USD
Quantity
Unit Price
20
$1.33
50
$1.32
150
$1.30
500
$1.29
1,500+
$1.26
Product Variant Information section