text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4422AVOA713

TC4421A Series 18 V 10 A Surface Mount High-Speed MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Microchip TC4422AVOA713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 1.2Ω
Peak Output Current: 10A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
6,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,336.00
USD
Quantity
Unit Price
3,300+
$1.92
Product Variant Information section