Manufacturer Part #
TLF11251LDXUMA1
Half-Bridge Gate Driver IC Non-Inverting PG-TSON-10-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Infineon TLF11251LDXUMA1 - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Single |
| Output Current: | 2.5A |
| Supply Voltage-Max: | 7V |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
5,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount