text.skipToContent text.skipToNavigation

Manufacturer Part #

VN7016AJTR

VN7016 Series 28 V 24 mOhm 52 Vcl Surface Mount High Side Driver - PowerSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
STMicroelectronics VN7016AJTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 24mΩ
Output Current: 77A
Supply Voltage-Max: 28V
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,225.00
USD
Quantity
Unit Price
2,500+
$0.89
Product Variant Information section