text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMS6004DGTA

ZXMS6004DG 60 V 1.3 A N-Channel Enhancement Mode Intellifet Mosfet - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Diodes Incorporated ZXMS6004DGTA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 500mΩ
Output Current: 1.3A
Peak Output Current: 2.5A
Supply Voltage-Max: 5.5V
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$390.00
USD
Quantity
Unit Price
1,000
$0.39
3,000
$0.38
10,000
$0.375
15,000+
$0.37
Product Variant Information section