Manufacturer Part #
1EDN8550BXTSA1
EiceDRIVER Series 20 V 8 A Single Channel Non-Isolated Gate Driver - SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Infineon 1EDN8550BXTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Wire Bond Method/Material Change
11/25/2025
Details and Download
Description:Change in bonding wire material for dedicated PG-SOT23-5/6 products assembled at ATX Semiconductor (Weihai) Co.,LtdReason:To ensure continuity of bonding wire supply due to the phasing out of the existing 30?m PdCu bonding wiresIntended start of delivery: 2026-07-01 or earlier based on customer approval
Part Status:
Active
Active
Infineon 1EDN8550BXTSA1 - Technical Attributes
Attributes Table
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
3,000
$0.27
9,000
$0.265
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount