Manufacturer Part #
A3950SLPTR-T
A3950 Series 8V ~ 36V 2.8A DMOS Half Bridge Parallel Motor Driver IC - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Allegro MicroSystems A3950SLPTR-T - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| Load Voltage: | 8V to 36V |
| No of Outputs: | Dual |
| Output Current-Max: | 2.8A |
| Supply Current: | 6mA |
| Supply Voltage-Max: | 36V |
| Supply Voltage: | 8V to 36V |
| Interface: | Parallel |
| Operating Temp Range: | -20°C to +150°C |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
12,000+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount