text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6847T-5033E/NHX

ATA6847 Series 42 V Three Phase Brushless DC Motor Driver - VQFN-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2422
Product Specification Section
Microchip ATA6847T-5033E/NHX - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Clock Frequency-Max: 50kHz
Supply Voltage: 3V to 42V
Interface: SPI
Operating Temp Range: -40°C to +170°C
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
Cost Per Unit
$5.62
Unit Price:
$2.12 USD Each
Total
$11.24
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.