text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP4082IBZT

HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Renesas HIP4082IBZT - Technical Attributes
Attributes Table
Load Voltage: 80V
No of Outputs: Quad
Output Current-Max: 1.4A
Supply Voltage-Max: 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,050.00
USD
Quantity
Unit Price
2,500+
$2.82
Product Variant Information section