text.skipToContent text.skipToNavigation

Manufacturer Part #

IMI111T046HXUMA1

iMOTION Series 4A Multiphase Analog IGBT Motor Driver IC - SOIC-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IMI111T046HXUMA1 - Technical Attributes
Attributes Table
Motor Type: Motor Controller and Driver
Load Voltage: 600V
Output Current-Max: 4A
Supply Voltage-Max: 5.5V
Supply Voltage: 3V to 5.5V
Fall Time: 12ns
Rise Time: 12ns
Interface: Analog
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,740.00
USD
Quantity
Unit Price
1,000+
$3.74