Manufacturer Part #
L293DD013TR
L293DD Series High Voltage Push - Pull Four Channel Driver with Diodes - SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
STMicroelectronics L293DD013TR - Product Specification
STMicroelectronics L293DD013TR - Technical Attributes
Attributes Table
| No of Outputs: | Quad |
| Output Current-Max: | 600mA |
| Rated Power Dissipation: | 4W |
| Supply Voltage-Max: | 36V |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The L293DD013TR Device is a monolithic integrated high voltage, high current four channel driver designed to accept standard DTL or TTL logic levels and drive inductive loads (such as relays solenoides, DC and stepping motors) and switching power transistors.
This device is suitable for use in switching applications at frequencies up to 5 kHz. The L293D is assembled in a 16 lead plastic packaage which has 4 center pins connected together and used for heatsinking.
Features:
- 600 mA Output Current Capability per Channel
- 1.2 A Peak Output Current(non epetitive) Per Channel
- Enable Facility
- Overtemperature Protection
- Logical "0" Input Voltage Up to 1.5 V (High Noise Immunity)
- Internal Clamp Diodes
Pricing Section
Global Stock:
13,000
USA:
13,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$4.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount