Manufacturer Part #
LF2181NTR
LF2181N Series 1.9A Source / 2.3A Sink Half Bridge Gate Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LF2181NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LF2181NTR - Technical Attributes
Attributes Table
| Motor Type: | Half Bridge |
| No of Outputs: | Dual |
| Output Current-Max: | 2.3A |
| Supply Current: | 60µA |
| Rated Power Dissipation: | 0.625W |
| Supply Voltage-Max: | 20V |
| Supply Voltage: | 10V to 20V |
| Fall Time: | 20ns |
| Rise Time: | 40ns |
| Turn-off Delay Time: | 220ns |
| Turn-on Delay Time: | 180ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount