Manufacturer Part #
MIC4427YMM-TR
Low-Side Gate Driver IC Non-Inverting 8-MSOP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC4427YMM-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Microchip MIC4427YMM-TR - Technical Attributes
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC4427YMM TR/4426/4428 family are highly-reliable dual low-side MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25 mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4426/7/8 is available in three configurations: dual inverting, dual noninverting, and one inverting plus one noninverting output.
The MIC4426/4427/4428 are pin-compatible replacements for the MIC426/427/428 and MIC1426/1427/1428 with improved electrical performance and rugged design (Refer to the Device Replacement lists on the following page). They can withstand up to 500 mA of reverse current (either polarity) without latching and up to 5 V noise spikes (either polarity) on ground pins. Primarily intended for driving power MOSFETs, MIC4426/7/8 drivers are suitable for driving other loads (capacitive, resistive, or inductive) which require low-impedance, high peak current, and fast switching time. Other applications include driving heavily loaded clock lines, coaxial cables, or piezoelectric transducers. The only load limitation is that total driver power dissipation must not exceed the limits of the package.
Key Features:
- Bipolar/CMOS/DMOS construction.
- Latch-up protection to >500 mA reverse current.
- 1.5 A-peak output current.
- 4.5 V to 18 V operating range.
- Low quiescent supply current.
- 4 mA at logic 1 input.
- 400 µA at logic 0 input.
- Switches 1000pF in 25 ns.
- Matched rise and rall times.
- 7 output impedance.
- < 40 ns typical delay.
- Logic-input threshold independent of supply voltage.
- Logic-input protection to –5 V.
- 6 pF typical equivalent input capacitance.
- 25 mV max. output offset from supply or ground.
- Replaces MIC426/427/428 and MIC1426/1427/1428.
- Dual inverting, dual noninverting, and inverting/.
- noninverting configurations.
- ESD protection.
Applications:
- MOSFET driver.
- Clock line driver.
- Coax cable driver.
- Piezoelectic transducer driver.
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount